- Home ›
- All Products›
- 053513-2075
053513-2075
ITT CANNON
DBMP-5H5S-J-A197; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMP-5H5S-J-A197; D Sub; D Sub
Search Keywords: 0535132075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2075
-
Alias/AKA:DBMP-5H5S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Contact Material:Copper Alloy
-
Contact Resistance:10 milli Ohm max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:pure tin over nickel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Type:Right angle US footprint
-
Operating Temperature:-55°/+125 °
-
Contact Arrangement:5H5 (0 contacts size 20,5 contacts size 8)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:50
-
Salt Spray Test:20 hours
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Current Rating Signal Contacts:7.5 max
-
Gender:Socket
-
Current Rating Size 8 Contacts:40 A max
-
Contact Finish:gold flash (Performance Class 3)
-
Shell Material:Steel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
42
$175.07
84
$92.40
126
$63.54
168 +
$62.27
Click for Quote
Log in
to unlock special pricing