ITT CANNON Authorized Distributor

053513-2053

Connector, Hybrid D-Shell, PCB Mount, RECEPT, 20+1 Contacts, SKT, R ANGLE PC TAIL Terminal, #4-40

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector, Hybrid D-Shell, PCB Mount, RECEPT, 20+1 Contacts, SKT, R ANGLE PC TAIL Terminal, #4-40
Search Keywords: 0535132053
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053513-2053
Alias/AKA: DBMP-21H1P-J-K127
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Color Insulator: Black
Salt Spray Test: 20 hours
Contact Finish: 30 Micro-inch gold
Mating Cycles: 50
Mounting Method: 90° Metal Bracket, 4-40 Fastener
Gender: Pin
Contact Resistance: 10 milli Ohm max
Contact Arrangement: 21H1 (20 contacts size 20, 1 contacts size 8)
Contact Material: Copper Alloy
Insulator Material: Thermoplastic, type PCT UL 94V-0
Dielectric Withstanding Voltage: 500 VAC at sea level
Shell Finish: Tin over nickel plating
Contact Type: Right angle US footprint
Current Rating Size 8 Contacts: 40 A max
Operating Temperature: -55°/+125 °
Shell Material: Steel
Wire Gauge Range Awg: AWG 8-26
Current Rating Signal Contacts: 7.5 max
General: Combo D Series: D-Subminiature offering mixed layouts
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053513-2053 RoHS compliant?
Yes, 053513-2053 is RoHS compliant.
What is the lead time for 053513-2053?
The standard lead time for 053513-2053 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 6/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
42
$140.62
84
$74.21
126
$51.04
168 +
$50.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!