- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053513-2017
ITT CANNON
053513-2017
DBMP-13X3P-J-K127; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DBMP-13X3P-J-K127; D Sub; D Sub
Search Keywords: 0535132017
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 053513-2017 |
| Alias/AKA: | DBMP-13X3P-J-K127 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908080 |
Supplier's Standard Package:
|
56 |
| Shell Finish: | Tin over nickel plating |
| Contact Type: | Right angle US footprint |
| Contact Resistance: | 10 milli Ohm max |
| Wire Gauge Range Awg: | AWG 8-26 |
| Contact Material: | Copper Alloy |
| Contact Arrangement: | 13X3 (10 contacts size 20, 3 contact size 8) |
| Mounting Method: | 90° Metal Bracket, 4-40 Fastener |
| General: | Combo D Series: D-Subminiature offering mixed layouts |
| Current Rating Signal Contacts: | 7.5 max |
| Insulator Material: | Thermoplastic, type PCT UL 94V-0 |
| Salt Spray Test: | 20 hours |
| Dielectric Withstanding Voltage: | 500 VAC at sea level |
| Mating Cycles: | 50 |
| Operating Temperature: | -55°/+125 ° |
| Gender: | Pin |
| Contact Finish: | 30 Micro-inch gold |
| Color Insulator: | Black |
| Current Rating Size 8 Contacts: | 5 A max |
| Shell Material: | Steel |
Frequently Asked Questions
Is 053513-2017 RoHS compliant?
Yes, 053513-2017 is RoHS compliant.
What is the lead time for 053513-2017?
The standard lead time for 053513-2017 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
6/18/27
Price (USD)
Qty
Unit Price
42
$314.60
84
$160.68
126
$109.38
168 +
$107.19
Click for Quote
Log in
to unlock special pricing