- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-1797
053513-1797
ITT CANNON
Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Pot ST Thru-Hole 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Pot ST Thru-Hole 17 Terminal 1 Port
Search Keywords: 0535131797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1797
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$25.12
5
$23.50
10
$22.42
25
$21.75
56
$20.81
112
$19.96
280 +
$19.43
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Pot ST Thru-Hole 17 Terminal 1 Port
In Stock:
69
Minimum Order:
1