- Home ›
- All Products›
- 053512-3091
053512-3091
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 0535123091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-3091
-
Alias/AKA:DAMY-3W3P-F225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Contacts:delivery without size 8 contacts, please order separately
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Material:Passivated Stainless Steel
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Current Rating Signal Contacts:7.5 max
-
Contact Arrangement:3W3 (3 empty size 8 cavities)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mounting Method:Dual Float Mount
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Finish:Stainless steel shell
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Gender:Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
29 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
53
$43.92
105
$23.47
158
$16.47
210 +
$16.14
Click for Quote
Log in
to unlock special pricing