- Home ›
- All Products›
- 053512-3076
053512-3076
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 0535123076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-3076
-
Alias/AKA:DAM-3W3S-F225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Contact Arrangement:3W3 (3 empty size 8 cavities)
-
Current Rating Signal Contacts:7.5 max
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Color Insulator:Black
-
Shell Finish:Stainless steel shell
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contacts:delivery without size 8 contacts, please order separately
-
Gender:Socket
-
Salt Spray Test:20 hours
-
Shell Material:Passivated Stainless Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:.120" (3,05mm) Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
53
$27.61
105
$17.15
158
$13.54
210 +
$13.26
Click for Quote
Log in
to unlock special pricing