- Home ›
- All Products›
- 053512-2930
053512-2930
ITT CANNON
DAMX-7W2P-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMX-7W2P-K87; D Sub; D Sub
Search Keywords: 0535122930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-2930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
70 -
Mounting Method:M-3 Clinchnut
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Salt Spray Test:20 hours
-
Contact Finish:gold flash (Performance Class 3)
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Mating Cycles:50
-
Contact Type:Solder Pot
-
Operating Temperature:-55°/+125 °
-
Gender:Pin
-
Contact Material:Copper Alloy
-
Shell Finish:pure tin over nickel
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Contact Arrangement:7W2 (5 contacts size 20, 2 empty size 8 cavities)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
53
$30.08
105
$18.69
158
$14.75
210 +
$14.45
Click for Quote
Log in
to unlock special pricing