- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053512-2796
053512-2796
ITT CANNON
DAMV-11C1P-N-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMV-11C1P-N-K87; D Sub; D Sub
Search Keywords: 0535122796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-2796
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
70 -
Operating Temperature:-55°/+125 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Color Insulator:Black
-
Contact Type:Straight PCB US footprint
-
Contact Arrangement:11C1 (10 contacts size 20, 1 contact size 8)
-
Salt Spray Test:20 hours
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Gender:Pin
-
Contact Resistance:10 milli Ohm max
-
Shell Finish:pure tin over nickel
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Finish:gold flash (Performance Class 3)
-
Current Rating Size 8 Contacts:5 A max
-
Current Rating Signal Contacts:7.5 max
-
Mating Cycles:50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
53
$135.58
105
$72.24
158
$49.52
210 +
$48.53
Click for Quote
Log in
to unlock special pricing