- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-2327
053512-2327
ITT CANNON
Conn D-Sub SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: 0535122327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-2327
-
Alias/AKA:DAMN-3H3S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$37.54
5
$36.28
10
$35.73
35
$34.75
70
$34.21
105
$33.89
280 +
$33.12
Click for Quote
Log in
to unlock special pricing