- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-2007
053512-2007
ITT CANNON
D-Sub Plug - Male Pins - 15 Position - 2 Rows - 2 (DA, A) Shell Size - 7.5A - Mating Side, Female Screwlock (4-40) - Solder Te ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Plug - Male Pins - 15 Position - 2 Rows - 2 (DA, A) Shell Size - 7.5A - Mating Side, Female Screwlock (4-40) - Solder Termin. - Panel Mount, RA.
Search Keywords: 0535122007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-2007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$56.52
50
$34.78
75
$27.54
100 +
$26.99
Click for Quote
Log in
to unlock special pricing