- Home ›
- All Products›
- 053512-1966
053512-1966
ITT CANNON
DAMD-7H2P-J-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMD-7H2P-J-K87; D Sub; D Sub
Search Keywords: 0535121966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1966
-
Alias/AKA:DAMD-7H2P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Color Insulator:Black
-
Gender:Pin
-
Salt Spray Test:20 hours
-
Mating Cycles:50
-
Operating Temperature:-55°/+125 °
-
Shell Finish:pure tin over nickel
-
Mounting Method:90° Metal Bracket, 4-40 Fastener and 4-40 Screwlock
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Material:Copper Alloy
-
Contact Arrangement:7H2 (5 contacts size 20, 2 contacts size 8)
-
Current Rating Size 8 Contacts:40 A max
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Type:Right angle US footprint
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Signal Contacts:7.5 max
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
38 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
53
$120.75
105
$64.33
158
$44.10
210 +
$43.22
Click for Quote
Log in
to unlock special pricing