- Home ›
- All Products›
- 053512-1930
ITT CANNON
053512-1930
DAMD-15P-J-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DAMD-15P-J-K87; D Sub; D Sub
Search Keywords: 0535121930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1930
-
Alias/AKA:DAMD-15P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Finish:Gold over Nickel
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Hardware:90° Metal Bracket, 4-40 Fastener and 4-40 Screwlock
-
Mating Cycles:200
-
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Gender:Pin
-
Contact Type:Right angled PCB
-
General:D*M High reliable D-Sub Connectors
-
Contact Arrangement:15 contacts size 20
-
Contact Resistance:7.5 milli Ohm max
-
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 20-28
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:pure tin over nickel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Current Rating:7.5 A max
-
Shell Material:Steel
Frequently Asked Questions
Is 053512-1930 RoHS compliant?
Yes, 053512-1930 is RoHS compliant.
What is the lead time for 053512-1930?
The standard lead time for 053512-1930 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
25
$59.23
50
$36.45
75
$28.85
100 +
$28.28
Click for Quote
Log in
to unlock special pricing