- Home ›
- All Products›
- 053512-1864
053512-1864
ITT CANNON
DAM-7W2S-1A0N-A197; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAM-7W2S-1A0N-A197; D Sub; D Sub
Search Keywords: 0535121864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1864
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Contact Type:Solder Pot
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Finish:pure tin over nickel
-
Contact Finish:gold flash (Performance Class 3)
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:50
-
Contact Material:Copper Alloy
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:.120" (3,05mm) Through Hole
-
Gender:Socket
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:7W2 (5 contacts size 20, 2 empty size 8 cavities)
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
40 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
53
$28.02
105
$17.41
158
$13.74
210 +
$13.46
Click for Quote
Log in
to unlock special pricing