- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1733
053512-1733
ITT CANNON
Conn Combo D-Subminiature SKT 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Combo D-Subminiature SKT 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: 0535121733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1733
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Number of Contacts:3Power
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
2
$203.89
10
$203.38
25
$202.87
53
$202.37
105
$104.35
158
$70.80
210 +
$69.38
Click for Quote
Log in
to unlock special pricing