- Home ›
- All Products›
- 053512-1700
053512-1700
ITT CANNON
DAMZ-11H1S-N-A197; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMZ-11H1S-N-A197; D Sub; D Sub
Search Keywords: 0535121700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1700
-
Alias/AKA:DAMZ-11H1S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
35 -
Salt Spray Test:20 hours
-
Mating Cycles:50
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Finish:gold flash (Performance Class 3)
-
Mounting Method:.300" (7.6mm) 4-40 Standoff, Boardlock
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:Straight PCB US footprint
-
Operating Temperature:-55°/+125 °
-
Gender:Socket
-
Contact Material:Copper Alloy
-
Current Rating Signal Contacts:7.5 max
-
Current Rating Size 8 Contacts:40 A max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Finish:pure tin over nickel
-
Shell Material:Steel
-
Color Insulator:Black
-
Contact Arrangement:11H1 (10 contacts size 20, 1 contact size 8)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
53
$88.19
105
$46.99
158
$32.21
210 +
$31.57
Click for Quote
Log in
to unlock special pricing