- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1577
ITT CANNON
053512-1577
DAMP-11X1S-J-K126; D Sub; D Sub
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DAMP-11X1S-J-K126; D Sub; D Sub
Search Keywords: 0535121577
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 053512-1577 |
| Alias/AKA: | DAMP-11X1S-J-K126 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
70 |
| Gender: | Socket |
| Operating Temperature: | -55°/+125 ° |
Product Guides
+
Frequently Asked Questions
Is 053512-1577 RoHS compliant?
Yes, 053512-1577 is RoHS compliant.
What is the lead time for 053512-1577?
The standard lead time for 053512-1577 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
53
$206.58
105
$106.51
158
$72.27
210 +
$70.83
Click for Quote
Log in
to unlock special pricing