- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1553
053512-1553
ITT CANNON
Conn D-Subminiature RCP 3 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature RCP 3 POS Crimp ST Panel Mount
Search Keywords: 0535121553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Number of Contacts:3
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
53
$18.34
105
$11.39
158
$8.99
210 +
$8.81
Click for Quote
Log in
to unlock special pricing