- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053512-1495
053512-1495
ITT CANNON
DAMC-11X1S-J-A197; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DAMC-11X1S-J-A197; D Sub; D Sub
Search Keywords: 0535121495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1495
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
70 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Socket
-
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
-
Contact Type:Right angle US footprint
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Finish:pure tin over nickel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mating Cycles:50
-
Contact Finish:gold flash (Performance Class 3)
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
Current Rating Size 8 Contacts:5 A max
-
Contact Arrangement:11X1 (10 contacts size 20, 1 contact size 8)
-
Salt Spray Test:20 hours
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
53
$183.47
105
$94.60
158
$64.19
210 +
$62.91
Click for Quote
Log in
to unlock special pricing