- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-0029
053512-0029
ITT CANNON
Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Thru-Hole 15 Terminal 1 Port
Search Keywords: 0535120029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-0029
-
Alias/AKA:DAM-15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder Pot
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$11.98
10
$11.85
25
$11.63
50
$11.43
100
$11.26
250
$11.14
500 +
$10.84
Click for Quote
Log in
to unlock special pricing