- Home ›
- All Products›
- 051539-0004M
Available Replacements
Possible Replacement
ITT CANNON
051539-0004M
Conn Housing RCP 9 POS Crimp ST Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Housing RCP 9 POS Crimp ST Panel Mount
Search Keywords: 0515390004M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 051539-0004M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| General: | D*M High reliable D-Sub Connectors with crimp termination |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Contact Material: | Copper Alloy |
| Contacts: | delivery without contacts, please order separately |
| Contact Resistance: | 10 milli Ohm max |
| Hardware: | .120" (3,05mm) Through Hole |
| Insulator Material: | Thermoplastic, type PCT UL 94V-0 |
| Contact Type: | Crimp |
| Current Rating: | 7.5 A max |
| Color Insulator: | Black |
| Operating Temperature: | -55°/+150 ° |
| Shell Finish: | Yellow chromate over zinc |
| Contact Finish: | gold over nickel (Performance Class 2) |
| Shell Material: | Steel |
| Dielectric Withstanding Voltage: | 1000 VAC at sea level |
| Salt Spray Test: | 48 hours {96 Hrs for Stainless Steel} |
| Contact Arrangement: | 9 contacts size 20 |
| Wire Gauge Range Awg: | Standard: AWG 20-28. High Density: AWG 22-28 |
| Gender: | Socket |
| Mating Cycles: | 500 |
Frequently Asked Questions
What replaces 051539-0004M?
The recommended replacement for 051539-0004M is M24308/2-281Z from ITT CANNON, available from OnlineComponents.com.
Is 051539-0004M RoHS compliant?
Yes, 051539-0004M is RoHS compliant.
What is the lead time for 051539-0004M?
The standard lead time for 051539-0004M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
25
$13.12
50
$9.84
75
$9.18
100 +
$9.00
Click for Quote
Log in
to unlock special pricing