- Home ›
- All Products›
- 051538-0016
051538-0016
ITT CANNON
DEMAM-15P; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DEMAM-15P; D Sub; D Sub
Search Keywords: 0515380016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051538-0016
-
Alias/AKA:DEMAM-15P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
-
Shell Finish:Yellow chromate over zinc
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Operating Temperature:-55°/+150 °
-
Gender:Pin
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Mating Cycles:500
-
Contact Type:Crimp
-
Contact Arrangement:Standard: 15 contacts size 20. High Density: 15 contacts size 22
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Hardware:.120" (3,05mm) Through Hole
-
Contact Finish:gold over nickel (Performance Class 2)
-
Current Rating:7.5 A max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$75.12
5
$67.03
10
$65.03
25
$59.68
50
$59.54
100
$43.57
250 +
$35.83
Click for Quote
Log in
to unlock special pricing