- Home ›
- All Products›
- 051536-6001MF
051536-6001MF
ITT CANNON
Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
Search Keywords: 0515366001MF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051536-6001MF
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Gender:Pin
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Contact Type:Crimp
-
Mating Cycles:500
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Material:Carbon Steel
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Operating Temperature:-55°/+150 °
-
Hardware:.300" (7.6mm) M-3 Standoff
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Current Rating:7.5 A max
-
Contact Resistance:10 milli Ohm max
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Material:Copper Alloy
-
Shell Finish:Cadmium plating
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Contact Arrangement:50 contacts size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$108.79
50
$57.60
75
$40.55
100 +
$39.72
Click for Quote
Log in
to unlock special pricing