- Home ›
- All Products›
- 051534-0004M
051534-0004M
ITT CANNON
Conn Housing PL 37 POS Crimp ST Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 37 POS Crimp ST Panel Mount
Search Keywords: 0515340004M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051534-0004M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Shell Finish:Yellow chromate over zinc
-
Contacts:delivery without contacts, please order separately
-
Gender:Pin
-
Contact Resistance:10 milli Ohm max
-
Hardware:.120" (3,05mm) Through Hole
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Current Rating:7.5 A max
-
Mating Cycles:500
-
Contact Finish:gold over nickel (Performance Class 2)
-
Color Insulator:Black
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Operating Temperature:-55°/+150 °
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Contact Material:Copper Alloy
-
Contact Arrangement:37 contacts size 20
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$47.01
50
$28.93
75
$22.90
100 +
$22.44
Click for Quote
Log in
to unlock special pricing