- Home ›
- All Products›
- 051533-0013M
ITT CANNON
051533-0013M
Conn Housing RCP 25 POS Crimp ST Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Housing RCP 25 POS Crimp ST Panel Mount
Search Keywords: 0515330013M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051533-0013M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Color Insulator:Black
-
Contact Type:Crimp
-
Current Rating:7.5 A max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Socket
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Finish:Yellow chromate over zinc
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contacts:delivery without contacts, please order separately
-
Hardware:.120" (3,05mm) Through Hole
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Contact Material:Copper Alloy
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Operating Temperature:-55°/+150 °
-
Mating Cycles:500
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Arrangement:25 contacts size 20
-
Contact Finish:gold over nickel (Performance Class 2)
Frequently Asked Questions
Is 051533-0013M RoHS compliant?
Yes, 051533-0013M is RoHS compliant.
What is the lead time for 051533-0013M?
The standard lead time for 051533-0013M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$33.10
50
$20.37
75
$16.12
100 +
$15.80
Click for Quote
Log in
to unlock special pricing