- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051533-0000
051533-0000
ITT CANNON
Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Search Keywords: 0515330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051533-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$83.32
5
$64.88
10
$61.82
20
$60.86
50
$60.14
100 +
$57.19
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D Subminiature Connector - 25 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .12 - Receptacle
In Stock:
121
Minimum Order:
1