- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051531-0016
051531-0016
ITT CANNON
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Search Keywords: 0515310016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051531-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$74.83
25
$47.89
38
$37.41
50 +
$36.66
Click for Quote
Log in
to unlock special pricing