- Home ›
- All Products›
- 051530-0024
051530-0024
ITT CANNON
DAMAMK-15P; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMAMK-15P; D Sub; D Sub
Search Keywords: 0515300024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051530-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:Standard: 15 contacts size 20. High Density: 15 contacts size 22
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Mating Cycles:500
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Operating Temperature:-55°/+150 °
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Type:Crimp
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating:7.5 A max
-
Hardware:.162 Through Hole
-
Gender:Pin
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Shell Finish:Yellow chromate over zinc
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$113.47
25
$72.62
38
$56.74
50 +
$55.60
Click for Quote
Log in
to unlock special pricing