- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051526-0022
051526-0022
ITT CANNON
High Reliability Military D Subminiature And Non-Magnetic/No-Outgas
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Reliability Military D Subminiature And Non-Magnetic/No-Outgas
Search Keywords: 0515260022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051526-0022
-
Alias/AKA:DDMM-50P-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$1,373.46
50
$701.50
75
$477.51
100 +
$467.96
Click for Quote
Log in
to unlock special pricing