- Home ›
- All Products›
- 051526-0013
051526-0013
ITT CANNON
DDMM-47W1P; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMM-47W1P; D Sub; D Sub
Search Keywords: 0515260013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051526-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
-
Shell Finish:Yellow chromate over zinc
-
Contact Type:Solder Pot
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:.120" (3,05mm) Through Hole
-
Wire Gauge Range Awg:AWG 8-26
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
-
Gender:Pin
-
Contact Finish:gold over nickel (Performance Class 1)
-
Contact Arrangement:47W1 (46 contacts size 20,1 empty size 8 cavities)
-
Mating Cycles:500
-
Operating Temperature:-55°/+150 °
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$149.69
50
$79.25
75
$55.77
99 +
$54.65
Click for Quote
Log in
to unlock special pricing