- Home ›
- All Products›
- 051525-0155
051525-0155
ITT CANNON
Conn High Density D-Sub SKT 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn High Density D-Sub SKT 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: 0515250155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051525-0155
-
Alias/AKA:DCMMY-37S-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Contact Resistance:7.5 milli Ohm max
-
Gender:Socket
-
Contact Arrangement:37 contacts size 20
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
General:D*M High reliable D-Sub Connectors
-
Operating Temperature:-55°/+150 °
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Material:Copper Alloy
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Current Rating:7.5 A max
-
Mating Cycles:500
-
Color Insulator:Black
-
Shell Finish:Yellow chromate over zinc
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Hardware:Dual Float Mount
-
Contact Type:Straight PCB
-
Wire Gauge Range Awg:AWG 20-28
-
Shell Material:Steel
-
Contact Finish:gold over nickel (Performance Class 2)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
25
$267.88
50
$141.38
75
$97.23
100 +
$95.28
Click for Quote
Log in
to unlock special pricing