- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051525-0150
051525-0150
ITT CANNON
Conn Combo D-Subminiature SKT 8Cavity POS Solder Pot ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 8Cavity POS Solder Pot ST Panel Mount 50 Terminal 1 Port
Search Keywords: 0515250150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051525-0150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Pot
-
Shell Size:C
-
Number of Contacts:8Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$24.50
5
$22.92
10
$21.86
42
$20.59
84
$19.47
126
$19.42
252 +
$18.95
Click for Quote
Log in
to unlock special pricing