- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051525-0037
051525-0037
ITT CANNON
Conn D-Subminiature SKT 37 POS 2.8mm Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS 2.8mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: 0515250037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051525-0037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$1,102.57
50
$563.14
75
$383.33
100 +
$375.66
Click for Quote
Log in
to unlock special pricing