- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 051525-0015
051525-0015
ITT CANNON
CoC and 2-years warranty / RFQ for pricing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CoC and 2-years warranty / RFQ for pricing
Search Keywords: 0515250015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051525-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:8W8 (8 empty size 8 cavities)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Finish:gold over nickel (Performance Class 1)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Finish:Yellow chromate over zinc
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Shell Material:Steel
-
Operating Temperature:-55°/+150 °
-
Contact Material:Copper Alloy
-
Mounting Method:4-40 Clinchnut
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Signal Contacts:7.5 max
-
Contact Type:Solder Pot
-
Color Insulator:Black
-
Gender:Socket
-
Mating Cycles:500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
32
$31.94
63
$19.97
95
$15.72
126 +
$15.41
Click for Quote
Log in
to unlock special pricing