- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051524-0007
051524-0007
ITT CANNON
Conn Combo D-Subminiature PIN 7Signal/6Cavity POS Solder Pot ST 14 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 7Signal/6Cavity POS Solder Pot ST 14 Terminal 1 Port
Search Keywords: 0515240007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051524-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Gender:Pin
-
Termination Method:Solder Pot
-
Number of Contacts:7Signal/6Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$20.70
5
$18.38
10
$18.05
42
$17.44
84
$17.35
126
$17.27
252 +
$14.69
Click for Quote
Log in
to unlock special pricing