- Home ›
- All Products›
- 051523-0200
051523-0200
ITT CANNON
D Sub, 051524-0221
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub, 051524-0221
Search Keywords: 0515230200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051523-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Contact Arrangement:5W5 (5 empty size 8 cavities)
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Finish:Yellow chromate over zinc
-
Mounting Method:90° Metal Bracket, 4-40 Fastener and 4-40 Screwlock
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Operating Temperature:-55°/+150 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Material:Steel
-
Contacts:delivery without size 8 contacts, please order separately
-
Current Rating Signal Contacts:7.5 max
-
Gender:Socket
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
42
$34.92
84
$21.49
126
$17.01
168 +
$16.67
Click for Quote
Log in
to unlock special pricing