- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051523-0011
051523-0011
ITT CANNON
Conn D-Subminiature SKT 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: 0515230011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051523-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:4Coaxial/5Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$18.85
10
$16.01
25
$14.87
56
$13.94
112
$13.21
280
$12.39
504 +
$11.88
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D Subminiature Connector - 9 Contact - Female - Solder Terminal - Hole .112-.124 - Socket
In Stock:
301
Minimum Order:
5