- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 051523-0001
051523-0001
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 0515230001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051523-0001
-
Alias/AKA:DBMM-13W3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Wire Gauge Range Awg:AWG 8-26
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:Yellow chromate over zinc
-
Contact Type:Solder Pot
-
Mating Cycles:500
-
Contact Material:Copper Alloy
-
Contact Resistance:10 milli Ohm max
-
Contact Finish:gold over nickel (Performance Class 1)
-
Color Insulator:Black
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Arrangement:13W3 (10 contacts size 20, 3 empty size 8 cavities)
-
Gender:Socket
-
Mounting Method:.120" (3,05mm) Through Hole
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+150 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$25.54
5
$23.93
10
$23.24
25
$22.32
56
$21.51
112
$20.82
280 +
$19.90
Click for Quote
Log in
to unlock special pricing