- Home ›
- All Products›
- 051522-0192
051522-0192
ITT CANNON
Connector, D-sub, Rectangular, DMM, B, 25, A101 | ITT Cannon DBMM25PAA101
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMM, B, 25, A101 | ITT Cannon DBMM25PAA101
Search Keywords: 0515220192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051522-0192
-
Alias/AKA:DBMM-25P-A-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
General:D*M High reliable D-Sub Connectors
-
Color Insulator:Black
-
Operating Temperature:-55°/+150 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Hardware:.120" (3,05mm) Through Hole
-
Contact Type:Right angled solder
-
Contact Resistance:7.5 milli Ohm max
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Mating Cycles:500
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Material:Copper Alloy
-
Current Rating:7.5 A max
-
Shell Finish:Cadmium plating
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Arrangement:25 contacts size 20
-
Contact Finish:gold over nickel (Performance Class 2)
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Material:Carbon Steel
-
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$180.29
50
$95.15
75
$65.44
100 +
$64.13
Click for Quote
Log in
to unlock special pricing