- Home ›
- All Products›
- 051522-0173
051522-0173
ITT CANNON
DBMMD-9H4P-J; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMMD-9H4P-J; D Sub; D Sub
Search Keywords: 0515220173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051522-0173
-
Alias/AKA:DBMMD-9H4P-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Contact Type:Right angle US footprint
-
Contact Material:Copper Alloy
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Finish:gold over nickel (Performance Class 1)
-
Mounting Method:90° Metal Bracket, 4-40 Fastener and 4-40 Screwlock
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Current Rating Signal Contacts:7.5 max
-
Gender:Pin
-
Current Rating Size 8 Contacts:40 A max
-
Contact Resistance:10 milli Ohm max
-
Operating Temperature:-55°/+150 °
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:500
-
Shell Finish:Yellow chromate over zinc
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
-
Contact Arrangement:9H4 (5 contacts size 20, 4 contacts size 8)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
42
$183.64
84
$96.92
126
$66.65
168 +
$65.32
Click for Quote
Log in
to unlock special pricing