- Home ›
- All Products›
- 051522-0134
051522-0134
ITT CANNON
DBMM-5H5P-N; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMM-5H5P-N; D Sub; D Sub
Search Keywords: 0515220134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051522-0134
-
Alias/AKA:DBMM-5H5P-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Wire Gauge Range Awg:AWG 8-26
-
Shell Finish:Yellow chromate over zinc
-
Contact Resistance:10 milli Ohm max
-
Current Rating Signal Contacts:7.5 max
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:500
-
Gender:Pin
-
Contact Finish:gold over nickel (Performance Class 1)
-
Color Insulator:Black
-
Mounting Method:.120" (3,05mm) Through Hole
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Contact Arrangement:5H5 (0 contacts size 20,5 contacts size 8)
-
Contact Type:Straight PCB US footprint
-
Current Rating Size 8 Contacts:40 A max
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Operating Temperature:-55°/+150 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
42
$127.62
84
$67.36
126
$46.32
168 +
$45.39
Click for Quote
Log in
to unlock special pricing