- Home ›
- All Products›
- 051521-0130
051521-0130
ITT CANNON
DAMMN-7C2S-N; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMMN-7C2S-N; D Sub; D Sub
Search Keywords: 0515210130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051521-0130
-
Alias/AKA:DAMMN-7C2S-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:500
-
Contact Resistance:10 milli Ohm max
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Contact Type:Straight PCB US footprint
-
Shell Finish:Yellow chromate over zinc
-
Contact Arrangement:7C2 (5 contacts size 20, 2 contacts size 8)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mounting Method:.300” (7.6mm) Standoff, 4-40 Screwlock, Boardlock
-
Current Rating Size 8 Contacts:5 A max
-
Gender:Socket
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Operating Temperature:-55°/+150 °
-
Contact Finish:gold over nickel (Performance Class 1)
-
Wire Gauge Range Awg:AWG 8-26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
53
$163.68
105
$87.21
158
$59.79
210 +
$58.59
Click for Quote
Log in
to unlock special pricing