- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051521-0073
051521-0073
ITT CANNON
DAMM-15S-L-A214; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMM-15S-L-A214; D Sub; D Sub
Search Keywords: 0515210073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051521-0073
-
Alias/AKA:DAMM-15S-L-A214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$129.51
50
$68.56
75
$48.25
100 +
$47.28
Click for Quote
Log in
to unlock special pricing