- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 051520-0068
ITT CANNON
051520-0068
DAMME-15P-C; D Sub; D Sub
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
DAMME-15P-C; D Sub; D Sub
Search Keywords: 0515200068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051520-0068
-
Alias/AKA:DAMME-15P-C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Steel
-
Contact Arrangement:15 contacts size 20
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Finish:Yellow chromate over zinc
-
General:D*M High reliable D-Sub Connectors
-
Contact Finish:gold over nickel (Performance Class 2)
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Type:Right angled solder
-
Mating Cycles:500
-
Color Insulator:Black
-
Gender:Pin
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Resistance:7.5 milli Ohm max
-
Hardware:4-40 Clinchnut
-
Operating Temperature:-55°/+150 °
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating:7.5 A max
Frequently Asked Questions
Is 051520-0068 RoHS compliant?
No, 051520-0068 is not RoHS compliant.
What is the lead time for 051520-0068?
The standard lead time for 051520-0068 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$210.53
50
$111.11
75
$76.41
100 +
$74.89
Click for Quote
Log in
to unlock special pricing