- Home ›
- All Products›
- 051520-0005
ITT CANNON
051520-0005
Connector, D-sub, Rectangular, DMM, A, 15, Plug, | ITT Cannon DAMME15P
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector, D-sub, Rectangular, DMM, A, 15, Plug, | ITT Cannon DAMME15P
Search Keywords: 0515200005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051520-0005
-
Alias/AKA:DAMME-15P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:15 contacts size 20
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Mating Cycles:500
-
Hardware:4-40 Clinchnut
-
Current Rating:7.5 A max
-
Operating Temperature:-55°/+150 °
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:gold over nickel (Performance Class 2)
-
General:D*M High reliable D-Sub Connectors
-
Contact Type:Solder Pot
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Shell Finish:Yellow chromate over zinc
-
Gender:Pin
-
Wire Gauge Range Awg:AWG 20-28
-
Color Insulator:Black
-
Contact Resistance:7.5 milli Ohm max
-
Shell Material:Steel
Product Guides
+
Frequently Asked Questions
Is 051520-0005 RoHS compliant?
No, 051520-0005 is not RoHS compliant.
What is the lead time for 051520-0005?
The standard lead time for 051520-0005 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
25
$38.74
50
$23.84
75
$18.87
100 +
$18.50
Click for Quote
Log in
to unlock special pricing