- Home ›
- All Products›
- 051520-0004
051520-0004
ITT CANNON
Conn D-Sub PIN 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub PIN 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port
Search Keywords: 0515200004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051520-0004
-
Alias/AKA:DAMM-11W1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting Method:.120" (3,05mm) Through Hole
-
Gender:Pin
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Operating Temperature:-55°/+150 °
-
Color Insulator:Black
-
Shell Material:Steel
-
Mating Cycles:500
-
Shell Finish:Yellow chromate over zinc
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:11W1 (10 contacts size 20, 1 empty size 8 cavitiy)
-
Contact Finish:gold over nickel (Performance Class 1)
-
Current Rating Signal Contacts:7.5 max
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Type:Solder Pot
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$22.29
5
$20.85
10
$19.89
25
$19.30
70
$18.47
140
$17.71
280 +
$17.24
Click for Quote
Log in
to unlock special pricing