- Home ›
- All Products›
- 051-452-0000220
051-452-0000220
ITT CANNON
Conn SSMB PL 0Hz to 4GHz 50Ohm ST Thru-Hole Gold
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SSMB PL 0Hz to 4GHz 50Ohm ST Thru-Hole Gold
Search Keywords: 0514520000220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051-452-0000220
-
Alias/AKA:SSMB-ST-PLUG-PCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
125
$49.03
250
$25.88
375
$17.80
500 +
$17.44
Click for Quote
Log in
to unlock special pricing