- Home ›
- All Products›
- 051409-0001
051409-0001
ITT CANNON
Cable Assembly RG178/U 0.012m 25AWG 51 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.012m 25AWG 51 POS Micro D-Sub SKT Crimp
Search Keywords: 0514090001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051409-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
3
$368.33
5
$272.00
8
$201.88
10 +
$197.84
Click for Quote
Log in
to unlock special pricing