- Home ›
- All Products›
- 051407-0041
051407-0041
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 37 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 37 POS Micro D-Sub SKT Crimp
Search Keywords: 0514070041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051407-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
3
$319.84
5
$236.19
8
$175.30
10 +
$171.79
Click for Quote
Log in
to unlock special pricing