- Home ›
- All Products›
- 051406-0088
051406-0088
ITT CANNON
Cable Assembly RG178/U 0.0003m 25AWG 37 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.0003m 25AWG 37 POS Micro D-Sub PIN Crimp
Search Keywords: 0514060088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051406-0088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$247.89
5
$183.06
8
$135.86
10 +
$133.14
Click for Quote
Log in
to unlock special pricing