- Home ›
- All Products›
- 051406-0002
051406-0002
ITT CANNON
Cable Assembly RG178/U 0.025m 25AWG 37 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.025m 25AWG 37 POS Micro D-Sub PIN Crimp
Search Keywords: 0514060002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051406-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3
$250.25
5
$184.80
8
$137.16
10 +
$134.41
Click for Quote
Log in
to unlock special pricing